DEWALT DCM848N XR Brushless Polisher 125mm 18V Bare Unit

MPN
DCM848N-XJ
Brand
DEWALT
EAN-13
5035048714546
Order Code
95-3881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £186.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEWALT DCM848 XR Cordless Polisher has a brushless motor for increased performance and run time. It has a variable speed trigger and dial for better control during car, headlight, windshield and glass polishing applications. The rubber gear case overmould reduces surface imperfections and improves gripping surface. It can also be held via the front grip or side handle.

DCM848P2: 2 x18V 5.0Ah Li-ion Batteries
DCM848N: Bare Unit, No Battery or Charger

Specification:

Oscillating Speed: 2,000-5,500/min.
Backing Plate: 125mm
Orbit Diameter: 53mm

The DEWALT DCM848N XR Brushless Polisher is supplied as a bare unit, NO battery or charger supplied.


Type Polisher

Reviews

Be the first to submit a review

Trustpilot