DCM848N XR Brushless Polisher 125mm 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCM848 XR Cordless Polisher has a brushless motor for increased performance and run time. It has a variable speed trigger and dial for better control during car, headlight, windshield and glass polishing applications. The rubber gear case overmould reduces surface imperfections and improves gripping surface. It can also be held via the front grip or side handle.

DCM848P2: 2 x18V 5.0Ah Li-ion Batteries
DCM848N: Bare Unit, No Battery or Charger

Specification:

Oscillating Speed: 2,000-5,500/min.
Backing Plate: 125mm
Orbit Diameter: 53mm

The DEWALT DCM848N XR Brushless Polisher is supplied as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCM848N XR Brushless Polisher 125mm 18V Bare Unit
DEWALT DCM848N XR Brushless Polisher 125mm 18V Bare Unit
Standard range
Order code: 95-3881
MPN: DCM848N-XJ

Despatched within 4 working days - 4 in stock
1+ £186.29
Price per unit Ex VAT
Polisher
DEWALT DCM848P2 XR Brushless Polisher 125mm 18V 2 x 5.0Ah Li-ion
DEWALT DCM848P2 XR Brushless Polisher 125mm 18V 2 x 5.0Ah Li-ion
Standard range
Order code: 95-3882
MPN: DCM848P2-GB

Despatched within 2 working days - 5 in stock
1+ £351.77
Price per unit Ex VAT
Polisher

Trustpilot