DEWALT DCG426N XR Brushless Die Grinder 18V Bare Unit

MPN
DCG426N-XJ
Brand
DEWALT
EAN-13
5035048666166
Order Code
95-3819
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £173.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCG426 XR Brushless Die Grinder provides increased performance, even in demanding applications thanks to the 18V motor. It is fitted with a 3-step speed dial for improved application control and a dual position variable speed switch. A mesh guard helps to reduce motor contamination and the air stream is directed away from user.

The die grinder has an improved gripping area and a durable, textured rubber nose for increased comfort and control. It is also fitted with an LED nose ring for improved work piece visibility.

DCG426P2: 2 x 18V 5.0Ah Li-ion Batteries
DCG426N: Bare Unit, No Battery or Charger

Specification

No Load Speed: 0-5,000/17,500/25,000/min.
Max. Wheel Diameter: 38mm.
Spindle Thread: M15.
Collet Size: 6mm.
Weight: 1.19kg.

The DEWALT DCG426N XR Brushless Die Grinder is supplied as a bare unit, no battery or charger supplied.


Type Die Grinder

Reviews

Be the first to submit a review

Trustpilot