DEWALT DCG405P2 XR Brushless Grinder 125mm 18V 2 x 5.0Ah Li-ion

MPN
DCG405P2-GB
Brand
DEWALT
EAN-13
5035048665510
Order Code
95-3811
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £269.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The DEWALT DCG405 XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kick back reaction in the event of a pinch or stall.

The two position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.

DCG405P2: 2 x 18 Volt 5.0Ah Li-ion Batteries
DCG405N: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 9,000/min.
Disc Diameter: 125mm, M14 Spindle.
Weight: 1.75kg.

The DEWALT DCG405P2 XR Brushless Grinder is supplied with:

2 x 18 Volt 5.0Ah Li-ion Batteries
1 x 2 Position Side Handle
1 x Keyless Protective Guard
1 x Blade Wrench
1 x Multi-Voltage Charger


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot