DCG405N XR Brushless Grinder 125mm 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCG405 XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kick back reaction in the event of a pinch or stall.

The two position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.

DCG405P2: 2 x 18 Volt 5.0Ah Li-ion Batteries
DCG405N: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 9,000/min.
Disc Diameter: 125mm, M14 Spindle.
Weight: 1.75kg.

The DEWALT DCG405N XR Brushless Grinder is supplied as a bare unit, no battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Number of Batteries Voltage Type Battery Included Power Disc Diameter
DEWALT DCG405N XR Brushless Grinder 125mm 18V Bare Unit
DEWALT DCG405N XR Brushless Grinder 125mm 18V Bare Unit
Standard range
Order code: 95-3810
MPN: DCG405N-XJ

Despatched within 2 working days - 100 in stock
1+ £130.17
Price per unit Ex VAT
0 18V Cordless Angle Grinder No N/A 125mm
DEWALT DCG405P2 XR Brushless Grinder 125mm 18V 2 x 5.0Ah Li-ion
DEWALT DCG405P2 XR Brushless Grinder 125mm 18V 2 x 5.0Ah Li-ion
Standard range
Order code: 95-3811
MPN: DCG405P2-GB

Despatched within 4 working days - 15 in stock
1+ £269.46
Price per unit Ex VAT
18V Cordless Angle Grinder No N/A 125mm

Trustpilot