DEWALT DCF964NT-XJ Cordless impact driver Brushless 18V w/o battery & charger

MPN
DCF964NT-XJ
Brand
DEWALT
EAN-13
5035048833650
Order Code
16-1385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £485.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

DEWALT DCF964NT-XJ is a high-performance cordless impact driver featuring a brushless motor designed to provide efficient power delivery and longer tool life, suitable for demanding applications. Operating at 18V, this product, also known by the alternate description 3340461, does not include a battery or charger, offering flexibility for users who already possess compatible components. The robust construction and precision-engineered mechanism make it ideal for applications such as fastening, assembly, and general maintenance work in both industrial and construction environments. The compact design facilitates ease of use in confined spaces while maintaining the necessary power output for efficient operation.
Voltage 18V
Type Cordless impact driver
Blow count 0 - 2015 rpm/min
Idle speed 0 - 1200 rpmU/min
Power Supply Type rechargeable
Product Type Cordless impact driver
Tool Holder 3/8" (10 mm) male square

Reviews

Be the first to submit a review

Trustpilot