DEWALT DCF891H2T-GB DCF891H2T XR BL 1/2" HRAnvil ImpactWrench18V2x 5AhPOWERSTACK

MPN
DCF891H2T-GB
Brand
DEWALT
EAN-13
5035048806395
Order Code
97-8288
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £452.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCF891H2T XR BL 1/2in HR Anvil Impact Wrench was designed to comfortably handle various fastening projects. Choose between 4 modes to allow for reliable high-level performance, operability, and versatility.
The compact ergonomic design offers easy manoeuvrability without sacrificing power. Fitted with an LED work light for visibility in dimly lit spaces.

It is supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

Bit Holder: 1/2in Hog Ring Anvil.
No Load Speed: 0-2,000/min.
Impact Rate: 0-3,250/bpm.
Max. Torque: 812Nm.
Max. Bolt Diameter: M4.


Reviews

Be the first to submit a review

Trustpilot