1/2" HRAnvil Impact Wrench18V POWERSTACK Range

DEWALT Brand: DEWALT

The DEWALT DCF891H2T XR BL 1/2in HR Anvil Impact Wrench was designed to comfortably handle various fastening projects. Choose between 4 modes to allow for reliable high-level performance, operability, and versatility.
The compact ergonomic design offers easy manoeuvrability without sacrificing power. Fitted with an LED work light for visibility in dimly lit spaces.

It is supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

Bit Holder: 1/2in Hog Ring Anvil.
No Load Speed: 0-2,000/min.
Impact Rate: 0-3,250/bpm.
Max. Torque: 812Nm.
Max. Bolt Diameter: M4.

Description Image Product Buy Pricing (Ex VAT)
DEWALT DCF891H2T-GB DCF891H2T XR BL 1/2" HRAnvil ImpactWrench18V2x 5AhPOWERSTACK
DEWALT DCF891H2T-GB DCF891H2T XR BL 1/2" HRAnvil ImpactWrench18V2x 5AhPOWERSTACK
Extended range
Order code: 97-8288
MPN: DCF891H2T-GB

Available to back orderPlease contact us for lead time
1+ £452.27
Price per unit Ex VAT
DEWALT DCF891N-XJ DCF891N XR BL 1/2in Hog Ring Anvil Impact Wrench 18V Bare Unit
DEWALT DCF891N-XJ DCF891N XR BL 1/2in Hog Ring Anvil Impact Wrench 18V Bare Unit
Standard range
Order code: 97-8289
MPN: DCF891N-XJ

Despatched within 2 working days - 15 in stock
1+ £204.25
Price per unit Ex VAT
DEWALT DCF891P2T-GB DCF891P2T XR BL 1/2in Hog Ring Anvil ImpactWrench 18V2 x 5Ah
DEWALT DCF891P2T-GB DCF891P2T XR BL 1/2in Hog Ring Anvil ImpactWrench 18V2 x 5Ah
Standard range
Order code: 97-8290
MPN: DCF891P2T-GB

Despatched within 4 working days - 5 in stock
1+ £350.14
Price per unit Ex VAT

Trustpilot