DEWALT DCE825NG18-XJ DCE825NG18 Spot & Cross Green Laser 12/18V Bare Unit

MPN
DCE825NG18-XJ
Brand
DEWALT
EAN-13
5054905296339
Order Code
97-8271
Country of Origin
China

No longer stocked


The DEWALT DCE825NG18 Spot & Cross Green Laser is compatible with 12V and 18V XR Slide Type Li-ion Batteries that provide extra-long run time and the convenience of rechargeable power tool batteries.

A green beam laser diode provides full brightness for visibility and extended working range. It has a variable blink sequence for manual mode and a full-time pulse mode allows use with a detector. Fitted with a locking pendulum that helps to prevent damage to internal components.

Supplied with: 1 x Laser Target, 1 x Wall Mount Bracket and 1 x TSTAK Compatible Box.

Supplied as a Bare Unit - No Battery or Charger.

Specification:

Accuracy: ± 3mm @10m
Working Range: 30m (50m with detector)
Thread: 1/4in and 5/8in
Laser Class: 2


Type Line/Point level
Accuracy ± 0.3 mm/m
Laser Colour Green

Trustpilot