Dell DELL-CC5624S EcoLoop Pro Slim Briefcase 15 Black 39.6 cm (15.6") |
16-1267
|
|
Despatched within 3 working days - 3 in stock
|
1+ £68.94
Price per unit Ex VAT
|
Briefcase |
Black |
290mm |
390mm |
Yes |
Notebook |
|
|
90mm |
|
Toploader |
(W x H x D) 390 x 290 x 90 mm |
Front pocket |
Zip pocket |
|
|
|
|
39,6 cm (15,6") |
Fabric, Plastic, Polyester |
Dell DELL-CP5724S EcoLoop Pro Slim Backpack Black 15.6" Laptop Backpack |
16-1270
|
|
Despatched within 3 working days - 29 in stock
|
1+ £85.41
Price per unit Ex VAT
|
Laptop backpack |
Black |
445mm |
315mm |
Yes |
Notebook |
|
|
140mm |
|
Backpack |
(W x H x D) 315 x 445 x 140 mm |
Front pocket, Side pocket |
Zip pocket |
Unisex |
|
|
|
39,6 cm (15,6") |
Fabric, Plastic, Polyester |
Dell DELL-CV4625 EcoLoop Urban Sleeve Laptop Bag 15-16 inch Eco-friendly |
16-1271
|
|
Despatched within 4 working days - 15 in stock
|
1+ £21.66
Price per unit Ex VAT
|
Briefcase |
Grey |
269.2mm |
380mm |
|
|
Zipper |
|
24.9mm |
269.2mm |
|
(W x H x D) 380 x 269.2 x 24.9 mm |
|
|
|
|
Yes |
|
|
Foam, Fabric |
Dell DELL-CV5423 EcoLoop Pro Laptop bag Black Fits up to 14 inch laptops |
16-1272
|
|
Available to back orderBack-order availability date - 24/10/2026
|
1+ £25.94
Price per unit Ex VAT
|
Briefcase |
Black |
244mm |
351mm |
Yes |
Notebook |
|
|
30.5mm |
|
Sleeve |
(W x H x D) 351 x 244 x 30.5 mm |
Front pocket |
|
|
84733080 |
|
356mm |
|
Plastic, Fabric |
Dell DELL-CV5623 EcoLoop Pro Laptop Bag Black Fits up to 16 inch laptops |
16-1273
|
|
Available to back orderBack-order availability date - 24/10/2026
|
1+ £65.89
Price per unit Ex VAT
|
Briefcase |
Black |
264mm |
381mm |
Yes |
Notebook |
Zipper |
OceanCycle |
30.5mm |
|
Sleeve |
(W x H x D) 381 x 264 x 30.5 mm |
Front pocket |
|
|
84733080 |
Yes |
250mm |
40,6 cm (16") |
Fabric, Plastic |