Dell DELL-CV4625 EcoLoop Urban Sleeve Laptop Bag 15-16 inch Eco-friendly

MPN
DELL-CV4625
Brand
Dell
EAN-13
5397184911624
Order Code
16-1271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Dell DELL-CV4625 EcoLoop Urban Sleeve Laptop Bag 15-16 inch is designed for securely housing and transporting laptops measuring between 15 and 16 inches. This laptop sleeve is crafted from environmentally conscious materials, aligning with eco-friendly initiatives in modern product design. The sleeve's structure provides robust protection against minor impacts and abrasions, making it suitable for engineers and professionals who require a reliable, sustainable solution for laptop transportation during commuting or fieldwork. With an emphasis on reducing environmental impact, the sleeve serves not only as a practical accessory but also contributes to responsible consumption practices in technological environments.
Type Briefcase
Colour Grey
Height 269.2mm
Width 380mm
Closure type Zipper
Depth 24.9mm
Design Height 269.2mm
Dimensions (W x H x D) 380 x 269.2 x 24.9 mm
Front pocket Yes
Made with recycled materials Yes
Material Foam, Fabric
Maximum screen size 40.6 cm (16)
Notebook compartment dimensions (W x D x H) 360 x 25 x 255 mm
Product main colour Grey
Protection features Water resistant
Quantity 1
Recycled materials used for making Recycled plastic
Retractable handle Yes
Surface colouration Monochromatic
Weight 226.8g

Reviews

Be the first to submit a review

Trustpilot