Dell DELL-CC5624S EcoLoop Pro Slim Briefcase 15 Black 39.6 cm (15.6")

MPN
DELL-CC5624S
Brand
Dell
EAN-13
5397184820360
Order Code
16-1267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Dell DELL-CC5624S EcoLoop Pro Slim Briefcase 15 is a thoughtfully designed laptop bag engineered to accommodate devices up to 39.6 cm (15.6 inches). Crafted for professionals who require practical and reliable protection for their electronic equipment, this briefcase is composed of durable materials that offer robustness against daily wear and tear. Its slim profile does not compromise on functionality, providing a dedicated compartment for laptops along with additional pockets for essential accessories and documents. The briefcase is ideal for engineers and technical professionals who frequently travel or commute, ensuring that laptops and critical documents are securely transported with ease and safety. Its minimalist design also complements a professional setting, making it suitable for office use and business meetings.
Type Briefcase
Colour Black
Height 290mm
Width 390mm
Carrying handle(s) Yes
Compatible With Notebook
Depth 90mm
Design Toploader
Dimensions (W x H x D) 390 x 290 x 90 mm
Exterior pockets Front pocket
Front pocket Yes
Interior pockets Zip pocket
Laptop Size 39,6 cm (15,6")
Material Fabric, Plastic, Polyester
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 360 x 255 x 25 mm
Number of front pockets 1
Product main colour Black
Protection features Dirt resistant, Waterproof
Shoulder strap Yes
Surface colouration Monochromatic
Weight 490g

Reviews

Be the first to submit a review

Trustpilot