Dell DELL-CV5423 EcoLoop Pro Laptop bag Black Fits up to 14 inch laptops

MPN
DELL-CV5423
Brand
Dell
EAN-13
5397184635599
Order Code
16-1272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Dell DELL-CV5423 is a laptop bag designed to accommodate laptops up to 14 inches, specifically crafted to meet the needs of professionals who require a reliable carrying solution. The EcoLoop Pro CV5423, with its durable construction, offers a secure and protective environment for portable computing devices, mitigating potential damage during transit. Engineered from eco-friendly materials, this black laptop bag underscores Dell's commitment to sustainability while ensuring performance and durability. Its design is well-suited for engineers and technical professionals who need a compact and efficient method for transporting their equipment between meeting rooms, workshops, and offsite locations. The bag's overall structure and functional compartments facilitate the organised storage of laptops, cables, and essential instruments, making it an indispensable accessory for those in technical fields.
Type Briefcase
Colour Black
Height 244mm
Width 351mm
Carrying handle(s) Yes
Compatible With Notebook
Depth 30.5mm
Design Sleeve
Dimensions (W x H x D) 351 x 244 x 30.5 mm
Exterior pockets Front pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 356mm
Inside Width 279mm
Material Plastic, Fabric
Maximum screen size 35.6 cm (14)
Product main colour Black
Protection features Water resistant
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Thickness 37cm
Weight 370g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot