Dell DELL-CP5724S EcoLoop Pro Slim Backpack Black 15.6" Laptop Backpack

MPN
DELL-CP5724S
Brand
Dell
EAN-13
5397184820353
Order Code
16-1270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Dell DELL-CP5724S EcoLoop Pro Slim Backpack is expertly designed to accommodate laptops up to 15.6 inches, providing a sleek and efficient solution for transporting computing devices. Engineered with a focus on environmental sustainability, this black laptop backpack is crafted from eco-friendly materials, reflecting advanced design considerations for everyday use. It features specialised compartments for organising electronic accessories and personal items, making it well-suited for engineers who frequently travel between job sites or commute to the office. The backpack's ergonomic construction ensures comfort during prolonged use, while its streamlined profile offers practical protection for devices such as MacBook laptops and comparable equipment.
Type Laptop backpack
Colour Black
Height 445mm
Width 315mm
Carrying handle(s) Yes
Compatible With Notebook
Depth 140mm
Design Backpack
Dimensions (W x H x D) 315 x 445 x 140 mm
Exterior pockets Front pocket, Side pocket
Front pocket Yes
Gender Unisex
Interior pockets Zip pocket
Laptop Size 39,6 cm (15,6")
Material Fabric, Plastic, Polyester
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 400 x 270 x 25 mm
Number of front pockets 1
Product main colour Black
Protection features Dirt resistant, Waterproof
Shoulder strap Yes
Surface colouration Monochromatic
Tablet compartment Yes
Weight 590g

Reviews

Be the first to submit a review

Trustpilot