Dell DELL-CV5623 EcoLoop Pro Laptop Bag Black Fits up to 16 inch laptops

MPN
DELL-CV5623
Brand
Dell
EAN-13
5397184635612
Order Code
16-1273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £65.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Dell CV5623 is the manufacturer's part number for the EcoLoop Pro Laptop Bag, identified by UPCs 00884116417323 and 05397184635612. This black laptop bag is designed to accommodate devices up to 16 inches, making it suitable for a variety of laptops used in both professional and engineering environments. Crafted with durable materials, the EcoLoop Pro CV5623 offers a robust structure for secure and reliable transport of electronic devices, often utilised by engineers and technicians who require the safe mobility of their computing equipment across different sites. Its design is optimised for both ergonomic comfort and practical efficiency, facilitating the daily operations of those engaged in technical fields where portable computing is essential.
Type Briefcase
Colour Black
Height 264mm
Width 381mm
Carrying handle(s) Yes
Certification OceanCycle
Closure type Zipper
Compatible With Notebook
Depth 30.5mm
Design Sleeve
Dimensions (W x H x D) 381 x 264 x 30.5 mm
Exterior pockets Front pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 250mm
Inside Width 360mm
Internal depth 25mm
Laptop Size 40,6 cm (16")
Made with recycled materials Yes
Material Fabric, Plastic
Material details 840D fabric 100% recycled ocean-bound plastic
Maximum screen size 40.6 cm (16)
Number of Compartments 1
Number of front pockets 1
Product main colour Black
Protection features Bump resistant, Scratch resistant, Water resistant
Quantity 1
Recycled materials used for making Recycled plastic
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Sustainability certificates Ocean Bound Plastic (OBP)
Total amount of recycled materials used for making 100%
Weight 410g

Reviews

Be the first to submit a review

Trustpilot