Dehner Elektronik SEA 75-24VL LED Driver 75W 24V DC Surge Protected

MPN
SEA 75-24VL
EAN-13
4251125204354
Order Code
02-4664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Dehner Elektronik SEA 75-24VL LED driver provides a constant voltage of 24 V DC with a power output of 75 W and a current of 3.12 A. It features surge protection and overvoltage safeguards, ensuring reliable operation. This LED driver is approved for use on furniture, making it suitable for powering LED strips and other low-voltage lighting applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 75W
Input Voltage 240V DC
Colour White blue
Connection Screw terminal
Dimensions (L x W x H) 170 x 44.5 x 28.2 mm
Height 28.2mm
IP Rating IP20
Length 170mm
Max. output current 3.12A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 220V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 3.12A
Protection Class IP20
Test mark MM; CE; UKCA; SELV; TÜV
Weight 250g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot