Dehner Elektronik LED 12V100W-MM-IP67-EU Transformer 12V 100W IP67 |
02-4639
|
|
Despatched within 4 working days - 3 in stock
|
1+ £34.68
| 1+ |
£34.68 |
| 10+ |
£32.80 |
| 100+ |
£32.61 |
Price per unit Ex VAT
|
12V |
100W |
277V AC |
Silver (matt) |
Open end cable |
(L x W x H) 212 x 46 x 38.3 mm |
38.3mm |
IP65/67 |
212mm |
8.33A |
60°C |
-40°C |
200V AC |
Constant voltage |
Switched PSU |
1 |
1 |
8.33A |
IP67 |
MM; SELV; TÜV |
Dehner Elektronik SE150-12VL LED Driver 150W 12V Constant Voltage 1pc |
02-4663
|
|
Despatched within 4 working days - 12 in stock
|
1+ £37.37
| 1+ |
£37.37 |
| 10+ |
£36.05 |
| 100+ |
£35.92 |
Price per unit Ex VAT
|
12V DC |
150W |
240V AC |
White (matt) |
Connector |
(L x W x H) 179 x 62.5 x 30.6 mm |
30.6mm |
|
179mm |
11.0A |
45°C |
-20°C |
200V AC |
Constant voltage |
Switched PSU |
1 |
1 |
11A |
IP20 |
|
Dehner Elektronik SEA 75-24VL LED Driver 75W 24V DC Surge Protected |
02-4664
|
|
Despatched within 4 working days - 16 in stock
|
1+ £13.60
Price per unit Ex VAT
|
24V DC |
75W |
240V DC |
White blue |
Screw terminal |
(L x W x H) 170 x 44.5 x 28.2 mm |
28.2mm |
IP20 |
170mm |
3.12A |
45°C |
-20°C |
220V AC |
Constant voltage |
Switched PSU |
1 |
1 |
3.12A |
IP20 |
MM; CE; UKCA; SELV; TÜV |
Dehner Elektronik SL 100-12VFT LED Driver 100W 12V Dimmable Furniture-Safe |
02-4666
|
|
Despatched within 4 working days - 11 in stock
|
1+ £28.96
| 1+ |
£28.96 |
| 10+ |
£27.39 |
| 100+ |
£27.23 |
Price per unit Ex VAT
|
12V |
100W |
240V AC |
White blue |
|
(L x W x H) 336.6 x 30 x 18.2 mm |
18.2mm |
IP20 |
336.6mm |
8.33A |
45°C |
-40°C |
220V AC |
|
|
|
|
8.33A |
IP20 |
MM; SELV; CE; TÜV; UKCA |