Dehner Elektronik SE150-12VL LED Driver 150W 12V Constant Voltage 1pc

MPN
SE150-12VL
EAN-13
4251125202855
Order Code
02-4663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £43.96 £37.37
10+ £36.05
100+ £35.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Dehner Elektronik SE150-12VL LED driver is a constant voltage LED transformer delivering 150 W at 12 V DC and 11.0 A. It includes surge protection and is approved for use with furniture, although it is not dimmable. This LED power supply is ideal for powering LED strips and other low-voltage LED lighting applications.
Type LED driver
Output Voltage 12V DC
Max Output Power 150W
Output Current 11A
Input Voltage 240V AC
Colour White (matt)
Connection Connector
Dimensions (L x W x H) 179 x 62.5 x 30.6 mm
Height 30.6mm
Length 179mm
Max. output current 11.0A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 200V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Weight 320g
Width 62.5mm

Reviews

Be the first to submit a review

Trustpilot