Dehner Elektronik SDS 075L-48 DC/DC converter 1.6A 77W black compact

MPN
SDS 075L-48
EAN-13
4251125202312
Order Code
16-1249
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £89.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik SDS 075L-48 is a robust DC-DC converter designed to provide reliable direct current conversion for various applications. This compact unit, available in black, delivers an output current of 1.6 amperes with a power rating of 77 watts, making it suitable for demanding electrical environments where efficient power transformation is essential. Its design makes it ideal for integration into power management systems and electronic devices where space constraints exist, ensuring dependable performance in both industrial and commercial settings. Engineering applications often include use in telecommunications, transportation, and renewable energy systems, where precise voltage regulation and conversion are critical. The SDS 075L-48 exemplifies durability and efficiency in DC power processing, making it an essential component for sophisticated electronic infrastructure.
Output Voltage 5V DC
Power Rating 75W
Connection Screw terminal
Content 1
Dimensions (L x W x H) 129 x 95 x 38 mm
Height 38mm
Length 129mm
Max. output current 1.6A
Maximum Input Volage 36V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 9.5V DC
Output current (max.) - rounded 1.6A
Output voltage (max.) 48V
Power 77W
Product Type DC/DC converter
PSU features DC-to-DC converter
Type SDS 075L-48
Weight 400g
Width 95mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot