Dehner Elektronik SDS 050M-24 DC/DC converter 2.1 A 50 W

MPN
SDS 050M-24
EAN-13
4251125202251
Order Code
16-1247
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.44 £69.01
10+ £66.46
100+ £65.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 01/11/2026

Dehner Elektronik SDS 050M-24 is a robust DC-DC converter designed to deliver a maximum output current of 2.1 A and a power rating of 50 W. It is engineered to efficiently convert direct current from one voltage level to another, facilitating seamless integration in various electronic applications. This converter is particularly useful in situations requiring stable voltage supplies, such as in telecommunications equipment, industrial automation systems, and renewable energy systems, where consistent power delivery is crucial. The SDS 050M-24 model ensures high conversion efficiency, making it an essential component for engineers seeking reliable power management solutions within their circuit designs.
Output Voltage 24V DC
Power Rating 50 W
Connection Screw terminal
Content 1
Dimensions (L x W x H) 99 x 82 x 35 mm
Height 35mm
Length 99mm
Max. output current 2.1A
Maximum Input Volage 72V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 19V DC
Output current (max.) - rounded 2.1A
Output voltage (max.) 24V DC
Power 50W
Product Type DC/DC converter
PSU features DC-to-DC converter
Type SDS 050M-24
Weight 300g
Width 82mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot