Dehner Elektronik SDS 036M-12 SunPower DC/DC Converter High Efficiency

MPN
SDS 036M-12
EAN-13
4251125204385
Order Code
02-4653
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SunPower DC/DC converter SDS 036M-12 by Dehner Elektronik is a high-efficiency converter designed to provide stable direct current output. This converter is ideal for applications requiring precise power regulation across various electronic devices. Typical uses include powering sensitive equipment and ensuring consistent performance in industrial and consumer electronics.
Output Voltage 12V DC
Input Voltage Range 72V DC
Power Rating 36 W
Output Current 3A
Connection Screw terminal
Dim (L x W x H) 79 x 50.8 x 28.5 mm
Height 28.5mm
Length 79mm
Max. output current 3A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 19V DC
Operating temperature (min.) 45°C
Plastic free packaging Plastic-free packaging
Power 36W
Type DC/DC converter
Weight 180g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot