Dehner Elektronik LED 12V100W-MM-IP67-EU Transformer 12V 100W IP67

MPN
LED 12V100W-MM-IP67-EU
EAN-13
4251125200851
Order Code
02-4639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.80 £34.68
10+ £32.80
100+ £32.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik manufactures the SPE100-12VLP LED driver, a constant voltage 100 W power supply suitable for outdoor use. It features surge protection and is approved for use on furniture. This LED transformer is ideal for powering LED strips and other LED applications.
Type LED driver
Output Voltage 12V
Max Output Power 100W
Output Current 8.33A
Input Voltage 277V AC
Colour Silver (matt)
Connection Open end cable
Dimensions (L x W x H) 212 x 46 x 38.3 mm
Height 38.3mm
IP Rating IP65/67
Length 212mm
Max. output current 8.33A
Maximum Temperature 60°C
Min. temperature -40°C
Minimum Input Volage 200V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP67
Test mark MM; SELV; TÜV
Weight 330g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot