Dehner Elektronik SL 100-12VFT LED Driver 100W 12V Dimmable Furniture-Safe

MPN
SL 100-12VFT Linetype
EAN-13
4251125204330
Order Code
02-4666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £28.96
10+ £27.39
100+ £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik LED driver is a 100 W, 8.33 A, 12 V unit with overvoltage and surge protection, making it reliable for various lighting solutions. It is dimmable, approved for use on furniture, and ideal for LED strips and other applications requiring a stable power supply. This LED power supply unit ensures safety and efficiency in both residential and commercial settings.
Type LED driver
Output Voltage 12V
Max Output Power 100W
Output Current 8.33A
Input Voltage 240V AC
Colour White blue
Dimensions (L x W x H) 336.6 x 30 x 18.2 mm
Height 18.2mm
IP Rating IP20
Length 336.6mm
Max. output current 8.33A
Maximum Temperature 45°C
Min. temperature -40°C
Minimum Input Volage 220V AC
Protection Class IP20
Test mark MM; SELV; CE; TÜV; UKCA
Weight 285g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot