Dehner Elektronik ATS 036T-A240 Bench PSU 24V DC 1.5A 36W Regulated

MPN
ATS 036T-A240
EAN-13
4251125200318
Order Code
02-4587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.45
10+ £15.09
100+ £14.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Dehner Elektronik ATS 036T-A240 is a bench power supply unit delivering a fixed 24 V DC output at 1.5 A with a total power capacity of 36 W. This regulated power supply is ideal for use in laboratories and workshops where stable voltage is required for testing and experimentation. Typically, it is used in applications involving electronic circuit testing and prototyping.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Power Rating 36W
EuP Status Step 2
Height 30mm
Length 125mm
Max. output current 1.5A
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 150g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot