Dehner Elektronik ATM 012T-W240V PSU 24V DC 500mA 12W Medical Travel Adapter

MPN
ATM 012T-W240V
EAN-13
4251125201544
Order Code
02-4553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.23
10+ £15.81
100+ £15.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dehner Elektronik ATM 012T-W240V is a fixed voltage mains power supply delivering 24 V DC at 500 mA with a regulated output of 12 W. Its stabilised design ensures consistent performance, making it ideal for toys and other low-power electronics. As a reliable mains adapter, it is suitable for applications requiring a steady DC output.
Type Mains PSU (fixed voltage)
Output Current 0.5A
Cable Length 1.50m
Dim (L x W x H) 75 x 45 x 30 mm
EuP Status Level VI
Height 30mm
Length 75mm
Max. output current 500mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Power supply 24V 0.5A
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Output Voltage 24V DC
Power 12W
PSU features Regulated
Used at Mains socket
Weight 130g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot