Degson Plugs & Headers Screw terminal 615953

Degson Brand: Degson
Degson manufactures a range of screw terminals designed for electrical connectivity, featuring configurations with varying numbers of pins, typically coloured blue and suitable for a cross-section of 1.50mm².
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Actuation direction Connector cross section Cross Section Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) Enclosure material Height Length Material (details) Misc Attribute 1 Misc Attribute Number of pins Pins per row Series Width Weight
DEGSON DG301-5.0-02P-12 Screw Terminal 2 Pins 1.50mm² Blue 1pc
DEGSON DG301-5.0-02P-12 Screw Terminal 2 Pins 1.50mm² Blue 1pc
Standard range
Order code: 02-4412
MPN: DG301-5.0-02P-12

Despatched within 4 working days - 14,236 in stock
25+ £0.180
Price per unit Ex VAT
2 Horizontal Perpendicular (to the PCB) 1.5mm² 1.5mm² 1.50mm² 1.50mm² 10.00mm 7.60mm PBT, UL94V-0 Print-terminal block, horizontal, with wire protection,stackable 2 2 DG301 14.30mm
DEGSON DG301-5.0-03P-12 Screw Terminal 1.50mm² 3 Pins Blue 1pc
DEGSON DG301-5.0-03P-12 Screw Terminal 1.50mm² 3 Pins Blue 1pc
Standard range
Order code: 02-4413
MPN: DG301-5.0-03P-12

Despatched within 4 working days - 4,470 in stock
20+ £0.273
Price per unit Ex VAT
3 Horizontal Perpendicular (to the PCB) 1.5mm² 1.5mm² 1.50mm² 1.50mm² 14.30mm 7.60mm PBT, UL94V-0 Print-terminal block, horizontal, with wire protection, Modular 3 3 DG301 15.00mm
DEGSON DG301R-5.0-02P-12 Screw Terminal 2-Pin 1.50mm² Blue 1pc
DEGSON DG301R-5.0-02P-12 Screw Terminal 2-Pin 1.50mm² Blue 1pc
Standard range
Order code: 02-4414
MPN: DG301R-5.0-02P-12

Despatched within 4 working days - 750 in stock
25+ £0.195
Price per unit Ex VAT
2 Vertical Parallel (to the PCB) 1.5mm² 1.5mm² 1.50mm² 1.50mm² 10.00mm 10.00mm PBT, UL94V-0 Print- clamping-block, vertical, with wire protection, stackable 2 2 DG301R 12.20mm
DEGSON DG301R-5.0-03P-12-00AH-1 Screw Terminal 3-Pin Blue 2mm² 1pc
DEGSON DG301R-5.0-03P-12-00AH-1 Screw Terminal 3-Pin Blue 2mm² 1pc
Standard range
Order code: 02-4415
MPN: DG301R-5.0-03P-12-00AH-1

Despatched within 4 working days - 65 in stock
20+ £0.302
Price per unit Ex VAT
3 Vertical Parallel (to the PCB) 2mm² 0.32mm² 2mm² 0.32mm² Polyamide 6.6 10.00mm 10.25mm DG301R-5.0-03P-12-00AH 3 3 DG350 15.00mm 3.00g

Trustpilot