DEGSON DG301R-5.0-02P-12 Screw Terminal 2-Pin 1.50mm² Blue 1pc

MPN
DG301R-5.0-02P-12
Brand
Degson
EAN-13
2050000573392
Order Code
02-4414
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 840 in stock

The DEGSON DG301R-5.0-02P-12 is a blue screw terminal block designed for printed circuit boards, featuring two pins and accommodating wires up to 1.50 mm². It is stackable and provides wire protection, making it ideal for secure and reliable electrical connections. Commonly used in electronic and electrical projects, it ensures stable connections in compact spaces.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screw, Wire Protector
Actuation direction Parallel (to the PCB)
AWG (min.) 22
Colour Blue
Connector cross section 1.5mm²
Contact Material Brass tin plated
Cross Section 1.5mm²
Cross section (flexible) (max.) 1.50mm²
Cross section (inflexible) (max.) 1.50mm²
CS 5mm
Current Rating 15A
Factory colour Blue
Height 10.00mm
Length 10.00mm
Material (details) PBT, UL94V-0
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute 1 Print- clamping-block, vertical, with wire protection, stackable
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG301R
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Width 12.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot