DEGSON DG301R-5.0-03P-12-00AH-1 Screw Terminal 3-Pin Blue 2mm² 1pc

Image Representative of Range

DEGSON DG301R-5.0-03P-12-00AH-1 Screw Terminal 3-Pin Blue 2mm² 1pc

MPN
DG301R-5.0-03P-12-00AH-1
Brand
Degson
EAN-13
2050003383462
Order Code
02-4415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The DEGSON DG301R-5.0-03P-12-00AH-1 is a screw terminal block featuring three pins and a capability of handling 2 mm² wires. Available in blue, this PCB connector is ideal for secure wire connections in electrical applications. It's commonly used in printed circuit boards for its reliable wire protection and easy installation.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screw, Wire Protector
Actuation direction Parallel (to the PCB)
AWG (min.) 22
Colour Blue
Contact Material Brass tin plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 2mm²
Cross section (inflexible) (min.) 0.32mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 10.00mm
Length 10.25mm
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute DG301R-5.0-03P-12-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 3.00g
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot