Degson Plugs & Headers Pin housing cable 615989

Degson Brand: Degson
The Degson connectors comprise a versatile group of pin housing cable components designed for secure electrical connections, featuring varying pin counts and consistent 5.08mm spacing, ideal for various wiring applications.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dim Total number of pins Width Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) AWG (min.) Case Material Connector contact surface Connector System Contact Material Height Industrial packaging Insulation Material Length
DEGSON 2EDGKB-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pin 5.08mm Spacing
DEGSON 2EDGKB-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pin 5.08mm Spacing
Standard range
Order code: 02-4272
MPN: 2EDGKB-5.08-02P-14-1000AH-1

Despatched within 4 working days - 56 in stock
10+ £0.644
Price per unit Ex VAT
2 (L x W x H) 26 x 5.08 x 12.60 mm 2 5.08mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKB-5.08-03P-14-1000AH-1 Cable 3 Pins 5.08mm Housing
DEGSON 2EDGKB-5.08-03P-14-1000AH-1 Cable 3 Pins 5.08mm Housing
Order code: 02-4273
MPN: 2EDGKB-5.08-03P-14-1000AH-1
5+ £0.937
Price per unit Ex VAT
3 (L x W x H) 26 x 7.62 x 12.60 mm 3 7.62mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKB-5.08-05P-14-1000AH-1 Pin Housing Cable 5 Pins 5.08mm Spacing
DEGSON 2EDGKB-5.08-05P-14-1000AH-1 Pin Housing Cable 5 Pins 5.08mm Spacing
Standard range
Order code: 02-4274
MPN: 2EDGKB-5.08-05P-14-1000AH-1

Despatched within 4 working days - 169 in stock
3+ £1.39
10+ £1.28
100+ £1.18
500+ £1.11
Price per unit Ex VAT
5 (L x W x H) 26 x 12.70 x 12.60 mm 5 12.70mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKB-5.08-06P-14-1000AH-1 Pin Housing Cable 6 Pins 5.08 mm
DEGSON 2EDGKB-5.08-06P-14-1000AH-1 Pin Housing Cable 6 Pins 5.08 mm
Standard range
Order code: 02-4275
MPN: 2EDGKB-5.08-06P-14-1000AH-1

Despatched within 4 working days - 77 in stock
3+ £1.61
Price per unit Ex VAT
6 (L x W x H) 26 x 15.24 x 12.60 mm 6 15.24mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKB-5.08-08P-14-1000AH-1 Pin Housing 8 Pins 5.08mm Spacing
DEGSON 2EDGKB-5.08-08P-14-1000AH-1 Pin Housing 8 Pins 5.08mm Spacing
Standard range
Order code: 02-4276
MPN: 2EDGKB-5.08-08P-14-1000AH-1

Despatched within 4 working days - 119 in stock
2+ £1.85
10+ £1.71
Price per unit Ex VAT
8 (L x W x H) 26 x 20.32 x 12.60 mm 8 20.32mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKB-5.08-10P-14-1000AH-1 Pin Housing 10 Pins 5.08mm Spacing
DEGSON 2EDGKB-5.08-10P-14-1000AH-1 Pin Housing 10 Pins 5.08mm Spacing
Standard range
Order code: 02-4277
MPN: 2EDGKB-5.08-10P-14-1000AH-1

Despatched within 4 working days - 40 in stock
2+ £2.40
Price per unit Ex VAT
10 (L x W x H) 26 x 25.40 x 12.60 mm 10 25.40mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm

Trustpilot