DEGSON 2EDGKB-5.08-05P-14-1000AH-1 Pin Housing Cable 5 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKB-5.08-05P-14-1000AH-1 Pin Housing Cable 5 Pins 5.08mm Spacing

MPN
2EDGKB-5.08-05P-14-1000AH-1
Brand
Degson
EAN-13
2050005135793
Order Code
02-4274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.39
10+ £1.28
100+ £1.18
500+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

Manufactured by DEGSON, the 2EDGKB-5.08-05P-14-1000AH-1 pin housing cable features a total of five pins with a contact spacing of 5.08 mm. This component is ideal for secure and efficient connections in various electrical applications. Typically, it is used in industrial and electronic equipment for reliable wire-to-board connections.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 12.70 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKB
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 5
Type Pin housing cable
Width 12.70mm

Reviews

Be the first to submit a review

Trustpilot