DEGSON 2EDGKB-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pin 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKB-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pin 5.08mm Spacing

MPN
2EDGKB-5.08-02P-14-1000AH-1
Brand
Degson
EAN-13
2050005136998
Order Code
02-4272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The DEGSON 2EDGKB-5.08-02P-14-1000AH-1 pin housing cable features 2 pins with a contact spacing of 5.08 mm. This component is typically used in electrical or electronic applications requiring reliable wire-to-board connections. It is suitable for use in industrial and commercial settings, ensuring secure connectivity.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 5.08 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKB
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 2
Type Pin housing cable
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot