DEGSON 2EDGKB-5.08-10P-14-1000AH-1 Pin Housing 10 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKB-5.08-10P-14-1000AH-1 Pin Housing 10 Pins 5.08mm Spacing

MPN
2EDGKB-5.08-10P-14-1000AH-1
Brand
Degson
EAN-13
2050005134055
Order Code
02-4277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The DEGSON pin housing cable, model 2EDGKB-5.08-10P-14-1000AH-1, features 10 pins with a contact spacing of 5.08 mm. It is designed for secure and reliable electrical connections in various electronic assemblies. Typical applications include industrial control units and communication equipment.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 25.40 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKB
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 10
Type Pin housing cable
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot