DEGSON 2EDGKB-5.08-03P-14-1000AH-1 Cable 3 Pins 5.08mm Housing

DEGSON 2EDGKB-5.08-03P-14-1000AH-1 Cable 3 Pins 5.08mm Housing

Order Code:

02-4273

Brand: Degson MPN: 2EDGKB-5.08-03P-14-1000AH-1 EAN-13: 2050005137827

Discontinued


The DEGSON 2EDGKB-5.08-03P-14-1000AH-1 pin housing cable features three pins with a contact spacing of 5.08 mm. It is designed for secure electrical connections in various applications, including electrical panel wire harnessing. DEGSON's robust construction makes it suitable for industrial and commercial use.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12AWG
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 7.62 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Max. temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKB
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 3
Width 7.62mm

You may also like


Trustpilot