RECOM R1SX-3.33.3-R DC/DC converter 3.3 303 mA 1 W

MPN
R1SX-3.33.3-R
Brand
Recom
EAN-13
2050006577462
Order Code
18-0629
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

RECOM R1SX-3.33.3-R DC/DC converter, expertly engineered to deliver reliable 3.3V output with an impressive current capacity of 303 mA, making it the perfect choice for your compact applications.
Output Voltage 3.3V DC
Power Rating 1W
Output Current 303mA
Dim (L x W x H) 12.75 x 11.1 x 5.8 mm
Height 5.8mm
Input Voltage Range 3.63
Insulation Voltage 1000V
Length 12.75mm
Max. output current 303mA
Minimum Input Volage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot