Dasqua 7121-0020 Magnetic Base Reinforced Lock 220mm Dial Gauges Indicators

MPN
7121-0020
Brand
Dasqua
EAN-13
4064161338828
Order Code
16-1202
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Reading:

    220mm 355mm 415mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £55.66 £47.31
10+ £45.65
50+ £45.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Dasqua 7121-0020 is a precision marking gauge featuring a strong magnetic base and a reinforced lock, ensuring stability and accuracy during measurements. This model provides a reading up to 220 mm, making it suitable for detailed marking tasks in engineering and metalworking applications. Its robust construction and reliable locking mechanism make it ideal for use in environments where precision alignment and secure positioning are crucial, such as during setup or inspection processes. The durable magnetic base allows it to be securely attached to ferrous surfaces, facilitating hands-free operation and enhancing measurement accuracy. This tool is a valuable addition to any engineer's toolkit, offering reliability and precision in a range of industrial applications.
Type Strong magnetic base
Reading 220mm

Reviews

Be the first to submit a review

Trustpilot