Dasqua 5841-8105 Dial thickness gauge 10mm graduation metric measurement

MPN
5841-8105
Brand
Dasqua
EAN-13
4064161338736
Order Code
16-1199
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.71 £38.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dasqua 5841-8105 Dial thickness gauge offers precise measurement capabilities with a graduation of 0.01 mm, designed specifically for tasks requiring high accuracy in thickness measurement. This marking gauge employs a robust dial indicator to facilitate the quick determination of material thickness, thereby supporting its use in industries such as automotive, metalworking, and manufacturing. Constructed with durable materials to ensure long-term reliability and precision, the Dasqua 5841-8105 is well-suited for engineers seeking accurate assessment of component dimensions, ensuring quality control and conformity in production processes.
Type Dial thickness gauge
Reading range (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot