Dasqua 4410-1110-A Micrometer IP65 Digital IP67 Chips High-Strength Anvil

MPN
4410-1110-A
Brand
Dasqua
EAN-13
4064161307251
Order Code
08-8614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £112.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/11/2026

The Dasqua 4410-1110-A IP65 digital outside micrometer with IP67 double chips is designed for high precision measurements. It features a fine adjustment screw for improved accuracy and durability in harsh environments. Typically used in mechanical engineering, this micrometer ensures precise measurements of external dimensions in industrial settings.
Type Micrometer
Accuracy 0.001mm
Maximum Measurement 25 - 50mm
Calibrated to Manufacturer's standards (with certificate)
Material Stainless steel
Reading range (min.) 25mm
Weight 0.74kg

Reviews

Be the first to submit a review

Trustpilot