Dasqua 4111-5205 Micrometer 0-25mm Stable Heat Shield Satin Chrome |
08-8604
|
|
Despatched within 4 working days - 69 in stock
|
1+ £21.56
Price per unit Ex VAT
|
0.01mm |
Metric |
0 - 25mm |
Manufacturer's standards (no certificate) |
chrome plated |
|
0mm |
0.32kg |
Micrometer |
Dasqua 4111-5210 Outside Micrometer 25-50mm 0.01mm Satin Chrome |
08-8605
|
|
Despatched within 4 working days - 35 in stock
|
1+ £26.40
Price per unit Ex VAT
|
0.01mm |
Metric |
25 - 50mm |
Manufacturer's standards (no certificate) |
chrome plated |
|
25mm |
0.52kg |
Micrometer |
Dasqua 4111-5215 Outside Micrometer 50-75mm Heat Shield Ratchet Stop |
08-8606
|
|
Despatched within 4 working days - 2 in stock
|
1+ £31.45
Price per unit Ex VAT
|
0.01mm |
Metric |
50 - 75mm |
Manufacturer's standards (no certificate) |
chrome plated |
|
50mm |
0.66kg |
Micrometer |
Dasqua 4111-5220 Outside Micrometer 75-100mm 0.01mm Satin-Finish Chrome |
08-8607
|
|
|
1+ £29.58
Price per unit Ex VAT
|
0.01mm |
Metric |
75 - 100mm |
Manufacturer's standards (no certificate) |
chrome plated |
|
75mm |
1.23kg |
Micrometer |
Dasqua 4230-2005 Micrometer LCD 0-25 mm Read 0.001 mm Stainless Steel |
08-8609
|
|
Back order - 52 availableBack-order availability date - 03/12/2026
|
1+ £51.37
Price per unit Ex VAT
|
0.001mm |
Metric |
0 - 25mm |
Manufacturer's standards (with certificate) |
|
Stainless steel |
0mm |
0.48kg |
Micrometer |
Dasqua 4230-2010 Digital Micrometer 25-50mm LCD Display 0.001mm Precision |
08-8610
|
|
Despatched same day - 1 in stockBack-order availability date - 26/12/2026
|
1+ £58.34
Price per unit Ex VAT
|
0.001mm |
Metric |
25 - 50mm |
Manufacturer's standards (with certificate) |
|
Stainless steel |
25mm |
0.61kg |
Micrometer |
Dasqua 4230-2015 Digital Micrometer LCD 50-75mm 0.001mm Precision Steel |
08-8611
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £76.02
Price per unit Ex VAT
|
0.001mm |
Metric |
50 - 75mm |
Manufacturer's standards (with certificate) |
|
Stainless steel |
50mm |
0.79kg |
Micrometer |
Dasqua 4230-2020 Digital Micrometer Easy-Read LCD 75-100mm 0.001mm |
08-8612
|
|
|
1+ £84.86
Price per unit Ex VAT
|
0.001mm |
Metric |
75 - 100mm |
Manufacturer's standards (with certificate) |
|
Stainless steel |
75mm |
1.15kg |
Micrometer |
Dasqua 4410-1105-A Micrometer IP65 Digital IP67 Chips High-Strength |
08-8613
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £79.90
Price per unit Ex VAT
|
0.001mm |
|
0 - 25mm |
Manufacturer's standards (with certificate) |
|
Stainless steel |
0mm |
0.6kg |
Micrometer |
Dasqua 4410-1110-A Micrometer IP65 Digital IP67 Chips High-Strength Anvil |
08-8614
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
1+ £112.32
Price per unit Ex VAT
|
0.001mm |
|
25 - 50mm |
Manufacturer's standards (with certificate) |
|
Stainless steel |
25mm |
0.74kg |
Micrometer |
Dasqua 4611-8120 Depth Micrometer with Interchangeable Rod 0.01 mm |
08-8615
|
|
Despatched within 4 working days - 15 in stock
|
1+ £54.11
Price per unit Ex VAT
|
0.01mm |
Metric |
100 mm (max) |
Manufacturer's standards (no certificate) |
|
|
|
0.56kg |
Micrometer |