Dasqua 4410-1105-A Micrometer IP65 Digital IP67 Chips High-Strength

MPN
4410-1105-A
Brand
Dasqua
EAN-13
4064161306391
Order Code
08-8613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £94.00 £79.90
10+ £77.50
50+ £77.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Dasqua 4410-1105-A is an IP65 digital outside micrometer renowned for its IP67 double chips and fine adjustment screw, ensuring precise measurements. Manufactured by Dasqua, it is well-suited for accurate gauging in demanding industrial environments. This robust tool is typically used for measuring external dimensions in engineering and metalworking applications.
Type Micrometer
Accuracy 0.001mm
Maximum Measurement 0 - 25mm
Calibrated to Manufacturer's standards (with certificate)
Material Stainless steel
Reading range (min.) 0mm
Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot