Dasqua 4111-8102 Micrometer 0-25mm Disc-style DIN 863

Order Code:

16-1179

Brand: Dasqua MPN: 4111-8102 EAN-13: 4064161338675
Qty Unit Price (Ex VAT)
1+ £48.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Dasqua 4111-8102 micrometer is a precision instrument designed for accurately measuring dimensions within a range of 0 to 25 mm, complying with DIN 863 standards. This disc-style micrometer features a fine adjustment screw, which allows for precise measurement in engineering applications where high accuracy is critical. The micrometer's unique disc design facilitates measurement of materials with diverse geometries, making it ideal for tasks such as evaluating the thickness of flat and curved components, particularly in metalworking and machining sectors. Its robust construction ensures reliable performance in professional environments, providing dependable readings essential for tasks demanding meticulous dimension verification.
DIN Standard DIN 863
Product Type Disc-style micrometer
Reading range 0 - 25 mm
Reading range (max.) 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot