Dasqua 4111-5215 Outside Micrometer 50-75mm Heat Shield Ratchet Stop

MPN
4111-5215
Brand
Dasqua
EAN-13
4064161307329
Order Code
08-8606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dasqua 4111-5215 Outside Micrometer measures dimensions ranging from 50 to 75 mm with a precision of 0.01 mm. It features a fine adjustment screw for precise and reliable readings. This micrometer is ideal for engineering and manufacturing applications requiring exact measurement.
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 50 - 75mm
Calibrated to Manufacturer's standards (no certificate)
Material properties chrome plated
Reading range (min.) 50mm
Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot