Dasqua 1820-0300 Caliper 0.05-1.00mm 20 sheets DIN 2275 Gauges

MPN
1820-0300
Brand
Dasqua
EAN-13
4064161340166
Order Code
16-1168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.06 £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Dasqua 1820-0300, 3304355, is a precision caliper designed for precise measurement tasks, adhering to the DIN 2275 set of standards. This product is a addition to Dasqua's line of high-quality measurement tools, featuring a range of 0.05 to 1.00 mm, optimised for accuracy with its set of 20 robust gauge sheets. Engineered for professionals, this caliper is suitable for various engineering applications such as machine calibration, component inspection, and meticulous machining tasks, ensuring precise measurements in environments where exactness is critical. The product's design accommodates rigorous testing conditions, making it an indispensable tool for engineers requiring reliability and precision in dimensional measurement.
Type Caliper
Number of Blades 20
Imperial or Metric Metric
Blade Material Spring steel
DIN Standard DIN 2275
Length 300mm
Product Type Caliper
Reading range 0.05 - 1.00mm
Reading range (max.) 1.00mm
Reading range (min.) 0.05mm

Reviews

Be the first to submit a review

Trustpilot