Dasqua --Conrad Caliper 658052

Dasqua produces a variety of precision callipers and gauges designed for accurate measurements within small ranges, conforming to the DIN 2275 standard and available in multiple sheet configurations.
Description Image Product Buy Pricing (Ex VAT) Number of Blades Length Reading range Reading range (min.) Type Imperial or Metric Blade Material DIN Standard Product Type Reading range (max.)
Dasqua 1817-0100 Caliper 0.02-1.00 mm 17 sheets DIN 2275 Gauges
Dasqua 1817-0100 Caliper 0.02-1.00 mm 17 sheets DIN 2275 Gauges
Standard range
Order code: 16-1166
MPN: 1817-0100

Despatched within 4 working days - 98 in stock
1+ £4.10
Price per unit Ex VAT
17 100mm 0.02 - 1.00mm 0.02mm Caliper Metric Spring steel DIN 2275 Caliper 1.00mm
Dasqua 1820-0100 Caliper 0.05 - 1.00 mm Gauge DIN 2275 Sheets: 20
Dasqua 1820-0100 Caliper 0.05 - 1.00 mm Gauge DIN 2275 Sheets: 20
Standard range
Order code: 16-1167
MPN: 1820-0100

Despatched within 4 working days - 208 in stock
1+ £4.17
Price per unit Ex VAT
20 100mm 0.05 - 1.00mm 0.05mm Caliper Metric Spring steel DIN 2275 Caliper 1.00mm
Dasqua 1820-0300 Caliper 0.05-1.00mm 20 sheets DIN 2275 Gauges
Dasqua 1820-0300 Caliper 0.05-1.00mm 20 sheets DIN 2275 Gauges
Standard range
Order code: 16-1168
MPN: 1820-0300

Despatched within 4 working days - 92 in stock
1+ £11.95
Price per unit Ex VAT
20 300mm 0.05 - 1.00mm 0.05mm Caliper Metric Spring steel DIN 2275 Caliper 1.00mm
Dasqua 1832-0100 Caliper 0.03-1.00 mm 32 sheets DIN 2275 Gauges
Dasqua 1832-0100 Caliper 0.03-1.00 mm 32 sheets DIN 2275 Gauges
Standard range
Order code: 16-1169
MPN: 1832-0100

Despatched within 4 working days - 91 in stock
1+ £6.17
Price per unit Ex VAT
32 100mm 0.03 - 1.00mm 0.03mm Caliper Metric Spring steel DIN 2275 Caliper 1.00mm

Trustpilot