Dasqua 1804-1025 Digital outside caliper 200mm accurate measurement tool

MPN
1804-1025
Brand
Dasqua
EAN-13
4064161340098
Order Code
16-1163
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Reading range (max.):

    150mm 200mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.22 £35.04
10+ £33.81
50+ £33.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dasqua 1804-1025 is a digital outside caliper specifically designed for precision measurement in engineering applications, adhering to the DIN EN 862 standard. The caliper features a 200 mm measuring range, providing highly accurate readings essential for tasks requiring meticulous detail. Its digital display ensures ease of use and clarity in reading measurements, which is critical in environments where precision is paramount. Commonly used in manufacturing, machining, and quality control, this tool serves as an indispensable instrument for engineers who require exactness in the design and production of mechanical components. Its robust construction and compliance with industry standards make it suitable for professional use in various technical settings.
Type Digital outside caliper
DIN Standard DIN 862
Product Type Digital outside calliper
Reading range (max.) 200mm

Reviews

Be the first to submit a review

Trustpilot