Dasqua 1801-1005 Digital Zero Setting Device IP65 50mm Magnetic Base

MPN
1801-1005
Brand
Dasqua
EAN-13
4064161306100
Order Code
08-8554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £73.88 £62.80
10+ £60.91
50+ £60.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 11 days


The Dasqua 1801-1005 Digital Zero Setting Device features a height of 50 mm and offers IP65 protection, making it suitable for use in rugged environments. This digital device is designed for precise measurement and calibration tasks in engineering and machining applications. Dasqua provides quality assurance with their robust and reliable meter main unit.
Type Meter main unit
Accuracy Not Applicable
Imperial or Metric Metric
Maximum Measurement 50mm
Length 100mm
Power supply (details) 3 V Lithium battery CR2032
Weight 0.65kg

Reviews

Be the first to submit a review

Trustpilot