Dasqua Meter main unit 622130

Dasqua Brand: Dasqua
Dasqua manufactures digital zero setting devices, known for their precision and durability, which are used in various measurement applications.
Description Image Product Buy Pricing (Ex VAT) Accuracy Length Maximum Measurement Weight Type Imperial or Metric Power supply (details)
Dasqua 1801-1005 Digital Zero Setting Device IP65 50mm Magnetic Base
Dasqua 1801-1005 Digital Zero Setting Device IP65 50mm Magnetic Base
Extended range
Order code: 08-8554
MPN: 1801-1005

Back order - 33 availableBack-order availability date - 03/12/2026
1+ £62.80
10+ £60.91
50+ £60.73
Price per unit Ex VAT
Not Applicable 100mm 50mm 0.65kg Meter main unit Metric 3 V Lithium battery CR2032
Dasqua 1801-1010 Digital Zero Setter 100mm IP65 0.001mm Resolution
Dasqua 1801-1010 Digital Zero Setter 100mm IP65 0.001mm Resolution
Extended range
Order code: 08-8555
MPN: 1801-1010

Back order - 6 availableBack-order availability date - 03/12/2026
1+ £118.88
Price per unit Ex VAT
0.001mm 138mm 1.02kg Meter main unit Metric 3 V Lithium battery CR2032

Trustpilot