Dasqua 1351-0015 Radius Gauge Metric Range 15.5-25 mm Precision Tool

MPN
1351-0015
Brand
Dasqua
EAN-13
4064161307695
Order Code
08-8548
Country of Origin
China
View Full Product Range (4)

Discontinued


The Dasqua 1351-0015 is a precision radius gauge measuring 15.5 to 25 mm. Manufactured by Dasqua, it features a durable construction ideal for accurate measuring of curved surfaces. This tool is typically used in engineering and manufacturing applications for precise component fitting.
Type Thread gauge
Imperial or Metric Metric
Number of Blades 29
Largest Metric Measure 25mm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W) 107 mm x 95 mm
Length 107mm
Reading range 15.5 - 25mm
Reading range (max.) 25mm
Reading range (min.) 15.5mm
Weight 0.1kg
Width 95mm

Trustpilot