D-Link DUB-2325/E USB-C hub 5 ports Anthracite USB 3.2 2nd Gen |
18-8700
|
|
Despatched within 4 working days - 22 in stock
|
1+ £77.98
Price per unit Ex VAT
|
190m |
Yes |
|
MicroSD (TransFlash), SD, SDHC, SDXC |
|
|
|
35mm |
|
|
|
|
13.5mm |
Mac OS X 10.8 Mountain Lion |
|
|
|
USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
Power |
|
D-Link DUB-2327 USB-C 6-port multiport hub Anthracite USB 3.2 2nd Gen |
18-8701
|
|
Despatched within 4 working days - 4 in stock
|
1+ £67.94
Price per unit Ex VAT
|
|
Yes |
|
MicroSD (TransFlash), SD, SDHC, SDXC |
Wired |
|
5 Gbit/s |
35mm |
|
No |
4K Ultra HD |
|
13mm |
|
1 |
|
1.4 |
|
Power |
4096 x 2160 pixels |
D-Link DUB-2333 multiport hub anthracite 5 ports USB-C USB 3.2 Gen 2 |
18-8702
|
|
Available to back orderBack-order availability date - 17/10/2026
|
1+ £55.89
Price per unit Ex VAT
|
180m |
No |
|
|
Wired |
|
5 Gbit/s |
67mm |
No |
No |
4K Ultra HD |
|
16mm |
|
1 |
|
1.4 |
HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB Type-C |
Power |
4096 x 2160 pixels |
D-Link DUB-2334 USB-C hub 5 ports Anthracite USB 3.2 Gen 2 multiport hub |
18-8703
|
|
Despatched within 4 working days - 2 in stock
|
1+ £95.64
Price per unit Ex VAT
|
190m |
No |
|
|
Wired |
10BASE-T, 100BASE-TX, 1000BASE-T |
5 Gbit/s |
35mm |
No |
Yes |
|
1 |
13.5mm |
|
|
10,100,1000 Mbit/s |
|
RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB Type-C |
Link, Power, Speed |
|
D-Link DUB-2335 USB-C hub 6 ports Anthracite USB 3.2 Gen 2 sockets |
18-8704
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £102.94
Price per unit Ex VAT
|
|
|
Round cable |
|
Wired |
10BASE-T, 100BASE-TX, 1000BASE-T |
5 Gbit/s |
67mm |
|
Yes |
4K Ultra HD |
1 |
16mm |
|
1 |
10,100,1000 Mbit/s |
1.4 |
HDMI, RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB Type-C |
Link, Speed |
4096 x 2160 pixels |