D-Link DUB-2333 multiport hub anthracite 5 ports USB-C USB 3.2 Gen 2

MPN
DUB-2333
Brand
D-Link
EAN-13
0790069468605
Order Code
18-8702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

D-Link DUB-2333 is a versatile multiport USB hub designed to expand connectivity options with its five ports, featuring USB-C and USB 3.2 Gen 2 capabilities. In an anthracite finish, this hub is engineered to increase the number of available USB slots, making it ideal for users requiring additional connections on their PCs or laptops. It is particularly suitable for environments demanding high-speed data transfer such as transferring large files or connecting multiple peripherals simultaneously. As a reliable USB splitter, the DUB-2333 supports the integration of various devices including external storage, printers, and input devices, enhancing both desktop and portable computing systems. This product finds common applications in professional settings where multiple devices need to be connected seamlessly to a host computer, ensuring efficient workflow management and peripheral organisation.
Type USB Hub
Interface USB-C®
Colour Anthracite
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 180m
Card reader integrated No
Compliance certificates CE
Connectivity technology Wired
Data transfer rate 5 Gbit/s
DC-in jack No
Depth 67mm
Ethernet LAN No
HD type 4K Ultra HD
HDMI ports quantity 1
HDMI version 1.4
Height 16mm
Host Interface USB Type-C
Hub interfaces HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB Type-C
LED indicators Power
Maximum digital resolution 4096 x 2160 pixels
Microphone in No
No. of outputs 5
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 45°C
Output Current 3 A
Output Voltage 20 V
Plug and Play Yes
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)
Quick start guide Yes
Storage relative humidity (H-H) 0 - 85%
Storage temperature (T-T) -10 - 70°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB Type-C DisplayPort Alternate Mode Yes
Weight 50g
Width 68mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot