D-Link DUB-2327 USB-C 6-port multiport hub Anthracite USB 3.2 2nd Gen

MPN
DUB-2327
Brand
D-Link
EAN-13
0790069468582
Order Code
18-8701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

D-Link's DUB-2327 is a versatile USB-C multiport hub that enhances connectivity with six ports, conforming to USB 3.2 2nd Generation standards. This elegant anthracite hub is designed to efficiently expand the number of USB slots available on personal computers, offering seamless integration for devices requiring additional connections. It features high-speed data transmission capabilities and is suitable for applications demanding increased port availability, such as connecting peripheral devices and accessories in dynamic engineering and technical environments. This multiport hub is particularly beneficial for professionals needing to connect multiple input/output devices while maintaining optimal data throughput and reliability.
Type USB Hub
Interface USB-C®
Colour Anthracite
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Card reader integrated Yes
Compatible memory cards MicroSD (TransFlash), SD, SDHC, SDXC
Compliance certificates CE
Connectivity technology Wired
Data transfer rate 5 Gbit/s
Depth 35mm
Ethernet LAN No
HD type 4K Ultra HD
HDMI ports quantity 1
HDMI version 1.4
Height 13mm
Host Interface USB Type-C
LED indicators Power
Maximum digital resolution 4096 x 2160 pixels
Microphone in No
No. of outputs 6
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 45°C
Output Current 3 A
Output Voltage 20 V
Plug and Play Yes
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)
Quick start guide Yes
Storage relative humidity (H-H) 0 - 85%
Storage temperature (T-T) -10 - 70°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
Weight 0.127
Width 118mm

Reviews

Be the first to submit a review

Trustpilot